



Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 7.50mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Solder Lug |
Contact Timing Shorting (MBB) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 3.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 300gf |
Voltage Rating - DC 30 V |

