



EG2201C | |
|---|---|
DigiKey Part Number | EG2201C-ND |
Manufacturer | |
Manufacturer Product Number | EG2201C |
Description | SWITCH SLIDE DPDT 200MA 30V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG2201C Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 12.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 200gf |
Voltage Rating - DC 30 V |

