



Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 9.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Circuit SP3T | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On-On | Switch Travel 3.00mm |
Current Rating (Amps) 100mA (DC) | Operating Force 150/200gf |
Voltage Rating - DC 30 V |

