



EG1300A | |
|---|---|
DigiKey Part Number | EG4628TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG1300A |
Description | SWITCH SLIDE SP3T 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG1300A Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 1.50mm |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Circuit SP3T | Switch Travel 1.50mm |
Contact Timing Not Specified | Mechanical Life 10,000 Cycles |
Switch Function On-On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Operating Force 150/200gf |
Voltage Rating - DC 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS-13TB | Nidec Components | 22.815 | 563-1103-1-ND | 0,81000 € | Similar |


