Similar




EG1260BSQ | |
|---|---|
DigiKey Part Number | EG1260BSQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG1260BSQ |
Description | SWITCH SLIDE SPDT 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG1260BSQ Models |
Category | Actuator Length 2.30mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Shorting (MBB) | Switch Travel 1.50mm |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 4 V | Operating Force 150gf |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SSP1S1M6REB | E-Switch | 0 | 500SSP1S1M6REB-ND | 2,56755 € | Similar |


