




EG1257 | |
|---|---|
DigiKey Part Number | EG2586TR-ND - Tape & Reel (TR) EG2586CT-ND - Cut Tape (CT) EG2586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG1257 |
Description | SWITCH SLIDE SPDT 300MA 4V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG1257 Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 1.50mm |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Circuit SPDT | Switch Travel 1.50mm |
Contact Timing Not Specified | Mechanical Life 10,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Operating Force 200gf |
Voltage Rating - DC 4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,94760 € | 23,69 € |
| 100 | 0,84400 € | 84,40 € |
| 250 | 0,78228 € | 195,57 € |
| 500 | 0,73970 € | 369,85 € |
| 1.000 | 0,70090 € | 700,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,64306 € | 2.122,10 € |
| 6.600 | 0,61453 € | 4.055,90 € |
| 9.900 | 0,59947 € | 5.934,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |







