



Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 2.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 2.50mm |
Current Rating (Amps) 200mA (DC) | Operating Force 250gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37569 € | 1.502,76 € |
| Unit Price without VAT: | 0,37569 € |
|---|---|
| Unit Price with VAT: | 0,44707 € |

