Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
EG1215AA
EG1215AA

EG1215AA

DigiKey Part Number
EG5720TR-ND - Tape & Reel (TR)
EG5720CT-ND - Cut Tape (CT)
EG5720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG1215AA
Description
SWITCH SLIDE SPDT 25MA 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG1215AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
1.40mm
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Circuit
SPDT
Switch Travel
1.50mm
Contact Timing
Not Specified
Mechanical Life
10,000 Cycles
Switch Function
On-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
25mA (DC)
Operating Force
150gf
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.672
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,68500 €6,85 €
250,63720 €15,93 €
1000,56840 €56,84 €
2500,52652 €131,63 €
5000,49744 €248,72 €
1.0000,47074 €470,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43928 €1.098,20 €
5.0000,41838 €2.091,90 €
7.5000,40726 €3.054,45 €
12.5000,39438 €4.929,75 €
17.5000,38656 €6.764,80 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €