



EG1205A | |
|---|---|
DigiKey Part Number | EG1205A-ND |
Manufacturer | |
Manufacturer Product Number | EG1205A |
Description | SWITCH SLIDE SPDT 200MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG1205A Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 5.50mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 3.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 200gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,54172 € | 866,75 € |
| Unit Price without VAT: | 0,54172 € |
|---|---|
| Unit Price with VAT: | 0,64465 € |

