



E100-R22-N10R | |
|---|---|
DigiKey Part Number | 141-E100-R22-N10R-ND |
Manufacturer | |
Manufacturer Product Number | E100-R22-N10R |
Description | ESTOP,DPST,3A,1.5A AC / 220MA,11 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | E100-R22-N10R Models |
Category | Switch Function On-Off |
Manufacturer E-Switch | Current Rating (Amps) 3A (AC), 220mA (DC) |
Series | Voltage Rating - AC 125 V |
Packaging Box | Voltage Rating - DC 125 V |
Part Status Active | Panel Cutout Dimensions Circular - 16.00mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,01000 € | 36,01 € |
| 5 | 31,41200 € | 157,06 € |
| 10 | 29,61500 € | 296,15 € |
| 30 | 26,97033 € | 809,11 € |
| 50 | 25,82020 € | 1.291,01 € |
| 100 | 24,33470 € | 2.433,47 € |
| Unit Price without VAT: | 36,01000 € |
|---|---|
| Unit Price with VAT: | 42,85190 € |


