Parametric Equivalent
Parametric Equivalent




DR4AH-16R-B | |
|---|---|
DigiKey Part Number | DR4AH-16R-B-ND |
Manufacturer | |
Manufacturer Product Number | DR4AH-16R-B |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.386" (9.80mm) |
Actuator Type Rotary with Shaft | Electrical Life 15,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6RV-161RS | Omron Electronics Inc-EMC Div | 144 | SW926-ND | 6,88000 € | Parametric Equivalent |
| A6RV-162RS | Omron Electronics Inc-EMC Div | 95 | SW758-ND | 6,88000 € | Parametric Equivalent |



