Parametric Equivalent
Parametric Equivalent




DR3AH-10R-B | |
|---|---|
DigiKey Part Number | DR3AH-10R-B-ND |
Manufacturer | |
Manufacturer Product Number | DR3AH-10R-B |
Description | SWITCH DIP ROTARY BCD 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DR3AH-10R-B Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.386" (9.80mm) |
Actuator Type Rotary with Shaft | Electrical Life 15,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6RV-101RS | Omron Electronics Inc-EMC Div | 35 | SW924-ND | 6,55000 € | Parametric Equivalent |
| A6RV-102RS | Omron Electronics Inc-EMC Div | 6 | SW757-ND | 6,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.256 | 1,79427 € | 4.047,87 € |
| Unit Price without VAT: | 1,79427 € |
|---|---|
| Unit Price with VAT: | 2,13518 € |



