DR3-16R-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 364
Unit Price: 5,75000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 639
Unit Price: 4,21000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 542
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 7.523
Unit Price: 2,79000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

DR3-16R-B

DigiKey Part Number
DR3-16R-B-ND
Manufacturer
Manufacturer Product Number
DR3-16R-B
Description
SWITCH ROTARY DIP HEX 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DR3-16R-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper
Contact Finish
Gold
Height Above Board
0.177" (4.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 80°C
Body Material
Polyamide (PA), Nylon
Length
0.386" (9.80mm)
Mechanical Life
-
Electrical Life
15,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.2561,81024 €4.083,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81024 €
Unit Price with VAT:2,15419 €