Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DR3-10R-B | |
|---|---|
DigiKey Part Number | DR3-10R-B-ND |
Manufacturer | |
Manufacturer Product Number | DR3-10R-B |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DR3-10R-B Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.177" (4.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.386" (9.80mm) |
Actuator Type Rotary for Tool | Electrical Life 15,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR2-10R-B | E-Switch | 0 | DR2-10R-B-ND | 1,76789 € | Parametric Equivalent |
| A6R-101RF | Omron Electronics Inc-EMC Div | 76 | SW917-ND | 5,38000 € | Parametric Equivalent |
| A6R-102RF | Omron Electronics Inc-EMC Div | 0 | SW751-ND | 5,38000 € | Parametric Equivalent |
| RDS-10S-1045-D | Same Sky (Formerly CUI Devices) | 319 | 2223-RDS-10S-1045-D-ND | 2,07000 € | Parametric Equivalent |
| RTE1000N14 | C&K | 9.485 | 108-RTE1000N14-ND | 6,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.256 | 1,76789 € | 3.988,36 € |
| Unit Price without VAT: | 1,76789 € |
|---|---|
| Unit Price with VAT: | 2,10379 € |







