DM085Q102F050P1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,79000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?
What is your Application?

DM085Q102F050P1A

DigiKey Part Number
DM085Q102F050P1A-ND
Manufacturer
Manufacturer Product Number
DM085Q102F050P1A
Description
SWITCH SNAP ACTION SPDT 0.1A 5V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
E-Switch
Termination Style
PC Pin
Series
Operating Force
50gf
Packaging
Bulk
Release Force
10gf
Part Status
Obsolete
Operating Position
0.374" (9.5mm)
Circuit
SPDT
Pretravel
0.071" (1.8mm)
Switch Function
On-Mom
Mechanical Life
300,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
5 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABJ151460Panasonic Industry0255-3824-ND2,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes