



Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 8.000gf |
Part Status Obsolete | Operating Position 0.260" (6.6mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 1A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |

