
D16OAT12HWHTRED | |
|---|---|
DigiKey Part Number | 141-D16OAT12HWHTRED-ND |
Manufacturer | |
Manufacturer Product Number | D16OAT12HWHTRED |
Description | SWITCH PB DPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | D16OAT12HWHTRED Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Rectangular, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 6 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 8A (AC), 6A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,57250 € | 451,45 € |
| Unit Price without VAT: | 22,57250 € |
|---|---|
| Unit Price with VAT: | 26,86128 € |

