Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D16OAT110WHT

DigiKey Part Number
141-D16OAT110WHT-ND
Manufacturer
Manufacturer Product Number
D16OAT110WHT
Description
SWITCH PB SPDT 8A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
D16OAT110WHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Rectangular, Button
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard, Illuminated
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
8A (AC), 6A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,75000 €16,75 €
2013,82550 €276,51 €
4013,22250 €528,90 €
6012,88167 €772,90 €
10012,46430 €1.246,43 €
26011,71792 €3.046,66 €
50011,23198 €5.615,99 €
Manufacturers Standard Package
Unit Price without VAT:16,75000 €
Unit Price with VAT:19,93250 €