
D16OAS11DWHTTRFLAT | |
|---|---|
DigiKey Part Number | 141-D16OAS11DWHTTRFLAT-ND |
Manufacturer | |
Manufacturer Product Number | D16OAS11DWHTTRFLAT |
Description | SWITCH PB SPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 8A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | White | |
Illumination Type, Color | Incandescent, White | |
Illumination Voltage (Nominal) | 48 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,90750 € | 1.090,75 € |
| Unit Price without VAT: | 10,90750 € |
|---|---|
| Unit Price with VAT: | 12,97993 € |

