
D16OAS11DWHTTRCONCAVE | |
|---|---|
DigiKey Part Number | 141-D16OAS11DWHTTRCONCAVE-ND |
Manufacturer | |
Manufacturer Product Number | D16OAS11DWHTTRCONCAVE |
Description | SWITCH PB SPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color Incandescent, White |
Part Status Active | Illumination Voltage (Nominal) 48 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 8A (AC), 6A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,85810 € | 1.085,81 € |
| Unit Price without VAT: | 10,85810 € |
|---|---|
| Unit Price with VAT: | 12,92114 € |

