Image for D16OAS11DBLUOPFLAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D16OAS11DBLUOPFLAT

DigiKey Part Number
141-D16OAS11DBLUOPFLAT-ND
Manufacturer
Manufacturer Product Number
D16OAS11DBLUOPFLAT
Description
SWITCH PB SPDT 8A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Square, Button
Series
Color - Actuator/Cap
Blue
Packaging
Bulk
Illumination Type, Color
Incandescent, Blue
Part Status
Active
Illumination Voltage (Nominal)
48 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
8A (AC), 6A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.