



D16OAR14 | |
|---|---|
DigiKey Part Number | D16OAR14-ND |
Manufacturer | |
Manufacturer Product Number | D16OAR14 |
Description | SWITCH PUSHBUTTON 4PDT 8A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | D16OAR14 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 16.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -25°C ~ 55°C |
Type Standard | Mechanical Life 100,000 Cycles |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 8A (AC), 6A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 24,49000 € | 97,96 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,14310 € |

