



D16OAR11NWHT | |
|---|---|
DigiKey Part Number | D16OAR11NWHT-ND |
Manufacturer | |
Manufacturer Product Number | D16OAR11NWHT |
Description | SWITCH PUSHBUTTON SPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | D16OAR11NWHT Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color Incandescent, White |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 14 VAC/DC |
Type Standard, Illuminated | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 8A (AC), 6A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,31510 € | 1.031,51 € |
| Unit Price without VAT: | 10,31510 € |
|---|---|
| Unit Price with VAT: | 12,27497 € |

