
D16OAR11 | |
|---|---|
DigiKey Part Number | 141-D16OAR11-ND |
Manufacturer | |
Manufacturer Product Number | D16OAR11 |
Description | SWITCH PB SPDT 8A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | D16OAR11 Models |
Category | Current Rating (Amps) 8A (AC), 6A (DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Actuator Type Round, Button (Not Included) |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 10,75625 € | 86,05 € |
| Unit Price without VAT: | 10,75625 € |
|---|---|
| Unit Price with VAT: | 12,79994 € |

