
D16EET110RED | |
|---|---|
DigiKey Part Number | 141-D16EET110RED-ND |
Manufacturer | |
Manufacturer Product Number | D16EET110RED |
Description | SWITCH PB SPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | D16EET110RED Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard, Illuminated | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 8A (AC), 6A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,48400 € | 289,68 € |
| Unit Price without VAT: | 14,48400 € |
|---|---|
| Unit Price with VAT: | 17,23596 € |

