



D16EES13CBLU | |
|---|---|
DigiKey Part Number | D16EES13CBLU-ND |
Manufacturer | |
Manufacturer Product Number | D16EES13CBLU |
Description | SWITCH PUSHBUTTON 3PDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | D16EES13CBLU Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color Incandescent, Blue |
Part Status Active | Illumination Voltage (Nominal) 28 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 8A (AC), 6A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,99550 € | 1.999,55 € |
| Unit Price without VAT: | 19,99550 € |
|---|---|
| Unit Price with VAT: | 23,79465 € |

