
D16EER12 | |
|---|---|
DigiKey Part Number | 141-D16EER12-ND |
Manufacturer | |
Manufacturer Product Number | D16EER12 |
Description | SWITCH PB DPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | D16EER12 Models |
Category | Current Rating (Amps) 8A (AC), 6A (DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Actuator Type Round, Button (Not Included) |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,03600 € | 85,18 € |
| Unit Price without VAT: | 17,03600 € |
|---|---|
| Unit Price with VAT: | 20,27284 € |

