




CS4M2FR | |
|---|---|
DigiKey Part Number | EG6110-ND |
Manufacturer | |
Manufacturer Product Number | CS4M2FR |
Description | SWITCH PB SPST 1A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | CS4M2FR Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Capacitive, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,72000 € | 49,72 € |
| 20 | 41,01750 € | 820,35 € |
| 40 | 39,22250 € | 1.568,90 € |
| 60 | 38,20750 € | 2.292,45 € |
| 100 | 37,78820 € | 3.778,82 € |
| Unit Price without VAT: | 49,72000 € |
|---|---|
| Unit Price with VAT: | 59,16680 € |

