




CS4M2FP | |
|---|---|
DigiKey Part Number | EG6112-ND |
Manufacturer | |
Manufacturer Product Number | CS4M2FP |
Description | SWITCH PB SPST 1A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | CS4M2FP Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking Power Symbol |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Capacitive, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,09000 € | 49,09 € |
| 20 | 40,49600 € | 809,92 € |
| 40 | 38,72425 € | 1.548,97 € |
| 60 | 37,72217 € | 2.263,33 € |
| 100 | 36,49520 € | 3.649,52 € |
| Unit Price without VAT: | 49,09000 € |
|---|---|
| Unit Price with VAT: | 58,41710 € |

