




ACC-C17-2 | |
|---|---|
DigiKey Part Number | EG4804-ND |
Manufacturer | |
Manufacturer Product Number | ACC-C17-2 |
Description | CAP PUSHBUTTON ROUND BLACK |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Slip On |
Category | Shape Round |
Manufacturer E-Switch | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products KS Series |
Part Status Obsolete | Mounting Type Slip On |
Switch Type Pushbutton | Size 8.60mm Dia x 10.50mm H |

