
900AHQ | |
|---|---|
DigiKey Part Number | 141-900AHQ-ND |
Manufacturer | |
Manufacturer Product Number | 900AHQ |
Description | SWITCHES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 900AHQ Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer E-Switch | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Bulk | Operating Force 50gf |
Part Status Active | Pretravel 0.014" (0.35mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,45121 € | 857,30 € |
| Unit Price without VAT: | 0,45121 € |
|---|---|
| Unit Price with VAT: | 0,53694 € |

