




800USP8P1A1M2RE | |
|---|---|
DigiKey Part Number | EG5341-ND |
Manufacturer | |
Manufacturer Product Number | 800USP8P1A1M2RE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 800USP8P1A1M2RE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 40,000 Cycles |
Switch Function On-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,98300 € | 29,83 € |
| 25 | 2,81320 € | 70,33 € |
| 68 | 2,63853 € | 179,42 € |
| 136 | 2,52368 € | 343,22 € |
| 272 | 2,41364 € | 656,51 € |
| 544 | 2,30825 € | 1.255,69 € |
| 1.020 | 2,21650 € | 2.260,83 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

