
800UR1RED | |
|---|---|
DigiKey Part Number | 141-800UR1RED-ND |
Manufacturer | |
Manufacturer Product Number | 800UR1RED |
Description | ROUND PB SWITCH CAP RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 800UR1RED Models |
Category | Shape Round |
Manufacturer E-Switch | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 800U Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 4.00mm Dia x 2.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16846 € | 842,30 € |
| Unit Price without VAT: | 0,16846 € |
|---|---|
| Unit Price with VAT: | 0,20047 € |

