



800UDP8P1A1M7RE | |
|---|---|
DigiKey Part Number | EG5346-ND |
Manufacturer | |
Manufacturer Product Number | 800UDP8P1A1M7RE |
Description | SWITCH PUSH DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 800UDP8P1A1M7RE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 40,000 Cycles |
Switch Function On-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,35349 € | 1.186,16 € |
| Unit Price without VAT: | 2,35349 € |
|---|---|
| Unit Price with VAT: | 2,80065 € |

