Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




800SP9B9M2RE | |
|---|---|
DigiKey Part Number | 800SP9B9M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B9M2RE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B9M2RE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800SP9B9M2REH | E-Switch | 0 | 800SP9B9M2REH-ND | 2,80093 € | Parametric Equivalent |
| 800SP9B9VS2REH | E-Switch | 0 | 800SP9B9VS2REH-ND | 2,59151 € | Parametric Equivalent |
| 302CBE | APEM Inc. | 30 | 679-1002-ND | 5,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,02380 € | 604,76 € |
| Unit Price without VAT: | 3,02380 € |
|---|---|
| Unit Price with VAT: | 3,59832 € |



