Parametric Equivalent
Parametric Equivalent




800SP9B9M2QE | |
|---|---|
DigiKey Part Number | 800SP9B9M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B9M2QE |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B9M2QE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800SP9B9M2QEH | E-Switch | 0 | 800SP9B9M2QEH-ND | 2,47590 € | Parametric Equivalent |
| 800SP9B9VS2QE | E-Switch | 0 | 800SP9B9VS2QE-ND | 2,84056 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 2,50698 € | 631,76 € |
| Unit Price without VAT: | 2,50698 € |
|---|---|
| Unit Price with VAT: | 2,98331 € |


