



800SP9B9M1QE | |
|---|---|
DigiKey Part Number | 800SP9B9M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B9M1QE |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B9M1QE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,00800 € | 30,08 € |
| 25 | 2,83680 € | 70,92 € |
| 50 | 2,71380 € | 135,69 € |
| 189 | 2,49164 € | 470,92 € |
| 378 | 2,38291 € | 900,74 € |
| 567 | 2,32146 € | 1.316,27 € |
| 1.134 | 2,21989 € | 2.517,36 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

