



800SP9B8M6RE | |
|---|---|
DigiKey Part Number | 800SP9B8M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B8M6RE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B8M6RE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 3,36373 € | 2.179,70 € |
| Unit Price without VAT: | 3,36373 € |
|---|---|
| Unit Price with VAT: | 4,00284 € |

