



800SP9B7M6REC2BLK | |
|---|---|
DigiKey Part Number | 800SP9B7M6REC2BLK-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B7M6REC2BLK |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B7M6REC2BLK Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,89892 € | 1.043,61 € |
| Unit Price without VAT: | 2,89892 € |
|---|---|
| Unit Price with VAT: | 3,44971 € |

