Similar
Similar
Similar




800SP9B7M2RE | |
|---|---|
DigiKey Part Number | 800SP9B7M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B7M2RE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B7M2RE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38FSP9B7M2GT | Grayhill Inc. | 0 | 38FSP9B7M2GT-ND | 2,86276 € | Similar |
| 38FSP9B7M2QT | Grayhill Inc. | 0 | 38FSP9B7M2QT-ND | 3,36340 € | Similar |
| 38FSP9B9M2RT | Grayhill Inc. | 0 | 38FSP9B9M2RT-ND | 4,34706 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,15405 € | 630,81 € |
| Unit Price without VAT: | 3,15405 € |
|---|---|
| Unit Price with VAT: | 3,75332 € |


