Parametric Equivalent




800SP9B5VS2QE | |
|---|---|
DigiKey Part Number | 800SP9B5VS2QE-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B5VS2QE |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B5VS2QE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 4.95mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800SP9B5M2QEH | E-Switch | 1.180 | EG2613-ND | 2,82000 € | Parametric Equivalent |
| BNP10SCQE | CIT Relay and Switch | 135 | 2449-BNP10SCQE-ND | 2,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,25820 € | 451,64 € |
| Unit Price without VAT: | 2,25820 € |
|---|---|
| Unit Price with VAT: | 2,68726 € |



