
800SP9B5M6QEH-FLUSHACTUATOR | |
|---|---|
DigiKey Part Number | 141-800SP9B5M6QEH-FLUSHACTUATOR-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B5M6QEH-FLUSHACTUATOR |
Description | 800SP9B5M6QEH-FLUSHACTUATOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,04852 € | 1.106,20 € |
| Unit Price without VAT: | 2,04852 € |
|---|---|
| Unit Price with VAT: | 2,43774 € |

