




800SP9B10M7RE | |
|---|---|
DigiKey Part Number | EG5841-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B10M7RE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B10M7RE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,91000 € | 29,10 € |
| 25 | 2,74480 € | 68,62 € |
| 50 | 2,62560 € | 131,28 € |
| 108 | 2,49898 € | 269,89 € |
| 324 | 2,32858 € | 754,46 € |
| 540 | 2,25320 € | 1.216,73 € |
| 1.080 | 2,15466 € | 2.327,03 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


