



800SP9B10M6QE | |
|---|---|
DigiKey Part Number | EG5840-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B10M6QE |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B10M6QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,64800 € | 26,48 € |
| 25 | 2,49800 € | 62,45 € |
| 50 | 2,38940 € | 119,47 € |
| 100 | 2,28560 € | 228,56 € |
| 324 | 2,11926 € | 686,64 € |
| 648 | 2,02673 € | 1.313,32 € |
| 1.296 | 1,93805 € | 2.511,71 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |


