Image for 800SP8B6M6CE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800SP8B6M6CE

DigiKey Part Number
141-800SP8B6M6CE-ND
Manufacturer
Manufacturer Product Number
800SP8B6M6CE
Description
SWITCH PB SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC/DC)
Mfr
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Round, Plunger
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
6,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,65650 €531,30 €
Unit Price without VAT:2,65650 €
Unit Price with VAT:3,16124 €