Image for 800SP8B5M2REH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800SP8B5M2REH

DigiKey Part Number
141-800SP8B5M2REH-ND
Manufacturer
Manufacturer Product Number
800SP8B5M2REH
Description
Switches
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
800SP8B5M2REH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 4.95mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6752,81015 €1.896,85 €
Unit Price without VAT:2,81015 €
Unit Price with VAT:3,34408 €