



800CSP1B6M7QE | |
|---|---|
DigiKey Part Number | EG5542-ND |
Manufacturer | |
Manufacturer Product Number | 800CSP1B6M7QE |
Description | SWITCH PB SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 800CSP1B6M7QE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 6,000 Cycles |
Switch Function On-On | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,66600 € | 36,66 € |
| 25 | 3,45720 € | 86,43 € |
| 50 | 3,30720 € | 165,36 € |
| 108 | 3,14759 € | 339,94 € |
| 324 | 2,93278 € | 950,22 € |
| 540 | 2,83776 € | 1.532,39 € |
| 1.080 | 2,71354 € | 2.930,62 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

