
800CSP1B5M1QE | |
|---|---|
DigiKey Part Number | 141-800CSP1B5M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 800CSP1B5M1QE |
Description | Switches |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 800CSP1B5M1QE Models |
Category | Current Rating (Amps) 3A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 4.95mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Electrical Life 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 2,92357 € | 736,74 € |
| Unit Price without VAT: | 2,92357 € |
|---|---|
| Unit Price with VAT: | 3,47905 € |

