



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 800 Series | |
Mounting Type | Snap Fit | |
Size | 5.00mm Dia x 4.03mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 388 | 0,21376 € | 82,94 € |
| Unit Price without VAT: | 0,21376 € |
|---|---|
| Unit Price with VAT: | 0,25437 € |

