
800C2WHTCAP | |
|---|---|
DigiKey Part Number | 141-800C2WHTCAP-ND |
Manufacturer | |
Manufacturer Product Number | 800C2WHTCAP |
Description | ROUND PB SWITCH CAP WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 800C2WHTCAP Models |
Category | Shape Round |
Manufacturer E-Switch | Color White |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 800C Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 7.45mm Dia x 3.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09390 € | 469,50 € |
| Unit Price without VAT: | 0,09390 € |
|---|---|
| Unit Price with VAT: | 0,11174 € |

